Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-KMA200-T/R
Manufacturer Part #:

KMA200 T/R

Manufacturer:

Description: Power & Control Sensor ICs SNSR MAGNETIC TAPE-7
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: NXP
Product Category: Power & Control Sensor ICs
RoHS: RoHS Compliant Details
Package / Case: SOT-637
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Supply Current: 12 mA
Maximum Operating Temperature: + 160 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Mounting Style: Through Hole
Product: Programmable Angle Sensors
Factory Pack Quantity: 1800
Part # Aliases: KMA200,115
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NXP Semiconductors

Manufacturer Part #:
Description:
Power & Control Sensor ICs SNSR MAGNETIC TAPE-7

Compare With Current Part


This product is also available in:
144949695 126916482 135363195