Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-JN5148/001531
Manufacturer Part #:

JN5148/001,531

Manufacturer:

Description:
RF Microcontrollers - MCU 32bit RISC 2.4GHz
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: RISC
Data Bus Width: 32 bit
Data RAM Size: 128 B
Maximum Clock Frequency: 32 kHz
A/D Bit Size: 12 bit
Operating Supply Voltage: 2 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-56
Mounting Style: SMD/SMT
Packaging: Reel
A/D Channels Available: 4
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 128 B
Data ROM Type: ROM
Interface Type: 2-Wire Serial, 4-Wire Digital Audio, JTAG
Minimum Operating Temperature: - 40 C
Number of Timers: 4 Timer
Processor Series: JN5148
Factory Pack Quantity: 500
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 500
Pricing (USD)
Reel of 500
  500: $4.32
  1,000: $3.76
  2,500: $3.62
  5,000: Quote

To add to a project, please Log In.


134770203 148394148 104517046