Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-JN5139Z01M/00R1T
Manufacturer Part #:

JN5139-Z01-M/00R1T

Manufacturer:

Description: Zigbee / 802.15.4 Modules WIRELESS MCU ZIGBEE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 1 Km
Sensitivity: - 96 dBm
Operating Supply Voltage: 2.7 V to 3.6 V
Supply Current Transmitting: 37 mA
Supply Current Receiving: 37 mA
Output Power: 2.5 dBm
Antenna Connector Type: integrated
Maximum Operating Temperature: + 70 C
Dimensions: 18 mm x 30 mm
Interface Type: 2-Wire, GPIO, SPI, UART
Minimum Operating Temperature: - 20 C
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $28.76
  10: $25.88
  100: $23.72
  250: $22.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $19.77
  1,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GA355DR7GB103KY02L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $3.62
TPS79333DBVR
Low Dropout Regulators - LDO 200mA 3.3V Hi PSRR
Texas Instruments
1: $0.52
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
ST1S10PHR
DC/DC Switching Regulators VOLTAGE REGULATOR
STMicroelectronics
1: $2.11
TPS3802K33DCKR
Supervisory Circuits Ultra Small
Texas Instruments
1: $0.97
PHE426HR8100JR06L2
Film Capacitors 250volts 10uF 5% LS 37.5mm
Kemet
1: $10.38
JN5148/001M00T,534
Zigbee / 802.15.4 Modules 32bit RISC 32MHz
NXP Semiconductors
1: $19.21
MAX3221CDB
RS-232 Interface IC 3-5.5V Single-Ch Line Drvr/Rcv ...
Texas Instruments
1: $2.16
DR73-8R2-R
Fixed Inductors 8.2uH 2.66A 0.0592ohms
Coiltronics / Cooper Bussmann
1: $1.79
25LC010A-I/SN
EEPROM 1K 128X8 2.5V SER EE EXT
Microchip Technology
1: $0.45
ZHCS500TA
Schottky Diodes & Rectifiers VR=40V IF=500mA IR=40 ...
Diodes Inc. / Zetex
1: $0.46
EKZE101ELL151MK20S
Aluminum Electrolytic Capacitors - Leaded 100volts ...
United Chemi-Con
1: $1.23
2N7002TA
MOSFET N Channel
Diodes Inc. / Zetex
1: $0.62
301-1.0M-RC
Thick Film Resistors - SMD 1/16WATT 1MOHMS 5%
Xicon
5000: $0.00
1720835
Pluggable Terminal Blocks PC 5/ 6-GF-7.62
Phoenix Contact
1: $7.85
254-EMB1405-RO
Speakers & Transducers 14 x 11 x 3mm 2730Hz
Kobitone
1000: $1.36

178845822 106872870 125657140 132446335 154227365