|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

JN5139/001,531

Manufacturer:

Description:
RF Microcontrollers - MCU JN5139/HVQFN56/REEL48-530DP//0
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Microcontrollers - MCU
Core: RISC
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Maximum Clock Frequency: 16 MHz
A/D Bit Size: 12 bit
Operating Supply Voltage: 2.2 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-56
Mounting Style: SMD/SMT
A/D Channels Available: 4
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 192 kB
Data ROM Type: ROM
Interface Type: 2-Wire, SPI, UART
Minimum Operating Temperature: - 40 C
Number of Timers: 5 Timer
Processor Series: JN5139xx
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001