Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-JN5139001M/01R1V
Manufacturer Part #:

JN5139-001-M/01R1V

Manufacturer:

Description: Zigbee / 802.15.4 Modules WIRELESS MCU IEEE802.15.4 TRNSCVR
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 1 Km
Sensitivity: - 96 dBm
Operating Supply Voltage: 2.7 V to 3.6 V
Supply Current Transmitting: 37 mA
Supply Current Receiving: 37 mA
Output Power: 2.5 dBm
Antenna Connector Type: SMA
Maximum Operating Temperature: + 70 C
Dimensions: 18 mm x 30 mm
Interface Type: 2-Wire, GPIO, SPI, UART
Minimum Operating Temperature: - 20 C
Packaging: Reel
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 128
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  128: $25.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $25.38
  250: $24.98
  500: $23.37
  1,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178845822 106872870 125657140 132446335 154227365