Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-J176126
Manufacturer Part #:

J176,126

Manufacturer:

Description: Transistors RF JFET AMMORA FET-RFSS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors RF JFET
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: P-Channel
Resistance Drain-Source RDS (on): 250 Ohms
Drain Source Voltage VDS: 30 V
Gate-Source Cutoff Voltage: 1 V to 4 V
Gate-Source Breakdown Voltage: 30 V
Maximum Drain Gate Voltage: 30 V
Drain Current (Idss at Vgs=0): 2 mA to 35 mA
Power Dissipation: 300 mW
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: SC-43 (TO-92)
Packaging: Ammo
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 2000
Part # Aliases: AMO J176
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
712-12
High Frequency / RF Relays 12V DC-1GHz .15W
Teledyne Relays
1: $27.59
C503B-GCN-CY0C0792
Standard LEDs - Through Hole 30DG GR NOSTNDOF HI B ...
Cree, Inc.
1: $0.23
2N6027RLRAG
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.47
TZY2Z2R5A001R00
Trimmer / Variable Capacitors 2mm 2.5pF
Murata Electronics
1: $1.14
BYV27-200-TR
Rectifiers 2 Amp 200 Volt 50 Amp IFSM
Vishay Semiconductors
1: $0.71
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
BAT 62-03W E6327
Schottky Diodes & Rectifiers Silicon Schottky Diod ...
Infineon Technologies
1: $0.35
AT27C512R-70PU
EPROM 512Kb (64Kx8) OTP 5V 70ns
Atmel
1: $2.03
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
OAR3R100JLF
Current Sense Resistors - Through Hole 0.10 OHM 5%
IRC
1: $0.75
L4960
DC/DC Switching Regulators 5.1 to 40V 2.5 Amp
STMicroelectronics
1: $3.61
SN74LS42N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $2.16
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
140-CC502B104K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Xicon
4000: $0.02
SN7400N
Logic Gates Quad 2-Input
Texas Instruments
1: $1.17
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
MMBF5485
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $0.40
MPSH10
Transistors Bipolar - BJT NPN RF Amp/Osc
Central Semiconductor
1: $0.55
BF244B_J35Z
Transistors RF JFET N-CHAN TO92 RF FET
Fairchild Semiconductor
1: $0.76
PN5179
Transistors RF Bipolar Small Signal NPN RF Transis ...
Fairchild Semiconductor
1: $0.56

000000001