|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-J109126
Manufacturer Part #:

J109,126

Manufacturer:

Description:
JFET AMMORA J-FET
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: JFET
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOT-54
Transistor Polarity: N-Channel
Configuration: Single
Vds - Drain-Source Breakdown Voltage: 25 V
Vgs - Gate-Source Breakdown Voltage: - 25 V
Id - Continuous Drain Current: 40 mA
Packaging: Ammo Pack
Factory Pack Quantity: 10000
Part # Aliases: AMO J109
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10000
Multiples: 10000
Pricing (USD)
Ammo Pack of 10000
$0.233
$0.22
$0.216

To add to a project, please Log In.

147914401