Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-IP4309CX9135
Manufacturer Part #:

IP4309CX9,135

Manufacturer:

Description: ESD Suppressors 8CHAN +/-15KV 1.3pF
Silverlight Page 705, Mouser Enhanced Catalog
PDF Page 705, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Channels: 8 Channels
Breakdown Voltage: 6 V to 11 V
Capacitance: 1.3 pF
Termination Style: SMD/SMT
Package / Case: WLCSP-9
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 4500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
215 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  25: $0.478
  100: $0.45
  250: $0.428
  500: $0.412
  1,000: $0.395
  4,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4500
To purchase full reel, order in multiples of 4500:
  4,500: $0.384
  8,000: $0.371
  24,000: $0.36
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
S25FL512SAGMFI011
Flash 512Mb 3V 133MHz Serial NOR Flash
Spansion
1: $6.88
GSB343133HR
USB Connectors USB 3.0 MICRO-B REC .65MM RA BLK 30 ...
Amphenol Commercial Products
1: $2.54
NFM31PC276B0J3L
EMI/RFI Suppressors & Ferrites 1206 27uF 20% 6.3v ...
Murata Electronics
1: $1.66
WSLP0603R0100FEA
Current Sense Resistors - SMD 0.4Watt 0.01Ohm 1%
Vishay/Dale
1: $0.81
BNX024H01L
EMI Filters 100M Ohm 15A SMD
Murata Electronics
1: $10.97
T495D107M010ATE080
Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR= ...
Kemet
1: $0.88
C0603X5R0J105M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
TDK
1: $0.14
B39431B3710U410
Signal Conditioning 433.92MHz 50ohms B3710 2dB 6V
EPCOS
1: $1.15
SBR10U45SP5-13
Schottky Diodes & Rectifiers 10A 45V MATT TIN FINI ...
Diodes Inc.
1: $1.08
FPF1005
Power Switch ICs - Power Distribution MLP6 INTELLI ...
Fairchild Semiconductor
1: $0.84
CR0201-JW-102GLF
Thick Film Resistors - SMD 1K 1% 250ppm
Bourns
1: $0.06
UCD1V221MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 220 ...
Nichicon
1: $0.33
EEE-HA1V101XP
Aluminum Electrolytic Capacitors - SMD 100uF 35V
Panasonic Electronic Components
1: $0.32
RK73H1HTTC1500F
Thick Film Resistors - SMD 150 OHM 1%
KOA Speer
1: $0.17
ABM11-30.000MHZ-B7G-T
Crystals 30.0MHz 10pF -20C +70C 15ppm
ABRACON
1: $2.04
PD3SD2580-7
Diodes - General Purpose, Power, Switching 80V 250 ...
Diodes Inc.
1: $0.44
RK73H1HTTC5602F
Thick Film Resistors - SMD 56K OHM 1%
KOA Speer
1: $0.17
RK73H1HTTC1871F
Thick Film Resistors - SMD 1.87K OHM 1%
KOA Speer
1: $0.17
BZT52C10LP-7
Zener Diodes 250mW 10V
Diodes Inc.
1: $0.51

154752857