|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-IP4303CX4/P135
Manufacturer Part #:

IP4303CX4/P,135

Manufacturer:

Description:
ESD Suppressors 2CH 16.5V 15pF
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 14 V
Cd - Diode Capacitance: 15 pF
Termination Style: SMD/SMT
Package / Case: WLCSP-4
Brand: NXP Semiconductors
Packaging: Reel
Factory Pack Quantity: 4500
Working Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4500
Multiples: 4500
Pricing (USD)
Reel of 4500
$0.08
$0.073
$0.068
$0.061
$0.059

To add to a project, please Log In.

118197562