Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-IP4234CZ6125
Manufacturer Part #:

IP4234CZ6,125

Manufacturer:

Description: ESD Suppressors Single USB 2.0 ESD Protection 6-Pin
PDF Data Sheet
 
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Channels: 2 Channels
Breakdown Voltage: 9 V
Capacitance: 40 pF
Termination Style: SMD/SMT
Package / Case: TSOP-6
Power Dissipation Pd: 100 W
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,663 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  25: $0.281
  100: $0.246
  250: $0.208
  500: $0.18
  1,000: $0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.13
  6,000: $0.121
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
RJHSE-5381
Modular Connectors / Ethernet Connectors R/A RJ45 ...
Amphenol Commercial Products
1: $1.13
NUP2105LT1G
TVS Diode Arrays 27V CAN BUS Protection
ON Semiconductor
1: $0.46
C1005X5R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.08
ISL8483EIBZ
RS-422/RS-485 Interface IC 8LD -40+85 5V RS-485 15 ...
Intersil
1: $1.39
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
MAX6126BASA25+
Voltage & Current References Ultra-High-Precision ...
Maxim Integrated
1: $4.53
10118193-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE W/ P ...
FCI
1: $0.43
ATxmega32A4U-AU
8-bit Microcontrollers - MCU AVR8 32KB FLSH 4KB
Atmel
1: $3.43
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
PMEG4010EP,115
Schottky Diodes & Rectifiers SCHOTTKY DIODE 31AIDB ...
NXP Semiconductors
1: $0.16
APTD1608ZGC
Standard LEDs - SMD SMD Green 525nm 780mcd
Kingbright
1: $0.46
CX3225SB16000D0FLJZZ
Crystals 16000kHz -30C +85C
AVX
1: $1.81
CMPD6001S
Diodes - General Purpose, Power, Switching Dual In ...
Central Semiconductor
1: $0.45
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
1701162
Fixed Terminal Blocks FRONT 2.5-V/SA 5-EX
Phoenix Contact
1: $2.23
260-33-RC
Thick Film Resistors - SMD 1/10WATT 33OHMS
Xicon
1: $0.24
CR0402-J/-000GLF
Thick Film Resistors - SMD Zero Ohm 5%
Bourns
1: $0.11

173250774 153389782 111310063 123056116