Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-IP4233CZ6125
Manufacturer Part #:

IP4233CZ6,125

Manufacturer:

Description: ESD Suppressors 2CHAN +/-8KV 0.9pF
Silverlight Page 706, Mouser Enhanced Catalog
PDF Page 706, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Channels: 2 Channels
Breakdown Voltage: 6 V to 9.5 V
Capacitance: 0.9 pF
Termination Style: SMD/SMT
Package / Case: SC-88
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,732 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  25: $0.099
  100: $0.093
  250: $0.088
  500: $0.085
  1,000: $0.082
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.079
  6,000: $0.076
  12,000: $0.074
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
FPF2700MPX
Power Switch ICs - Power Distribution AccuPower Ad ...
Fairchild Semiconductor
1: $2.49
598-8181-107F
Standard LEDs - SMD Green Water Clr 400mcd 525nm
Dialight
1: $0.48
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
MAX3380ECUP+
RS-232 Interface IC 2.35-5.5V 1uA 2Tx/Rx 460Kbps T ...
Maxim Integrated
1: $6.92
TPS73733DCQR
Low Dropout Regulators - LDO Cap-Free 1A LDO Reg
Texas Instruments
1: $1.45
OPA445AU
Operational Amplifiers - Op Amps Hi Voltage FET-In ...
Texas Instruments
1: $11.27
CD74HC4067E
Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplx ...
Texas Instruments
1: $1.08
BFC237011105
Film Capacitors 1uF 10% 63volts
Vishay/BC Components
1: $0.96
TPS62203DBVT
DC/DC Switching Regulators 3.3V Out Hi-Eff Step-Do ...
Texas Instruments
1: $1.77
CS3318-CQZ
Audio Amplifiers Stereo Digital Volume Control
Cirrus Logic
1: $18.87
SM6T15CA
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.40
SMP75-8
TVS Diodes - Transient Voltage Suppressors 8V 75A ...
STMicroelectronics
1: $1.18
GRM188R71H153KA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
PMV32UP,215
MOSFET P-CH -20 V -4 A
NXP Semiconductors
1: $0.24
ECE-A1EN101U
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic Electronic Components
1: $0.31
ELL-VGG100M
Fixed Inductors 10UH SHIELDED COIL CHOKE
Panasonic Electronic Components
1: $0.34

000000001