|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-IP4221CZ6-XS,132
Manufacturer Part #:

IP4221CZ6-XS,132

Manufacturer:

Description:
ESD Suppressors Dual USB 2.0 Integra ESD Protection 6-Pin
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: -
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 1 pF
Termination Style: SMD/SMT
Package / Case: SOT-886
Brand: NXP Semiconductors
Packaging: Reel
Factory Pack Quantity: 5000
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

161292669 118197562 156058099