Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-IP4220CZ6-T/R
Manufacturer Part #:

IP4220CZ6,125

Manufacturer:

Description: ESD Suppressors USB2.0 ESD PROTECT DUAL
Silverlight Page 705, Mouser Enhanced Catalog
PDF Page 705, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: NXP
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Breakdown Voltage: 9 V
Termination Style: Gull Wing Leads
Package / Case: SOT-457
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: IP4220CZ6 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19,600 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  25: $0.308
  100: $0.263
  250: $0.189
  500: $0.152
  1,000: $0.118
  2,000: $0.109
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.109
  5,000: $0.102
  10,000: $0.099
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
CC2591RGVR
RF Front End 2.4 GHz RF Front End
Texas Instruments
1: $4.37
48037-1000
USB Connectors TYPE A RA SHLDED PLG SMT AU
Molex
1: $1.15
LPC1754FBD80,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $7.42
CONREVSMA003.062
RF Connectors RP-SMA Fml Edge Mnt for 0.062" Thick ...
Linx Technologies
1: $3.64
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
APT1608SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.13
LQW15AN2N2C10D
Fixed Inductors 2.2 NH +-.2NH
Murata Electronics
1: $0.37
GRM188R71H103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
TPS71219DRCT
Low Dropout Regulators - LDO Dual 250 mA Output Ul ...
Texas Instruments
1: $2.31
GRM155R71E103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
BLM18TG601TN1D
EMI Filter Beads, Chokes & Arrays 600 Ohm 25%
Murata Electronics
1: $0.10
74VHC132M
Logic Gates Qd 2-In NAND Sc Trig
Fairchild Semiconductor
1: $0.50
ABMM2-16.000MHZ-E2-T
Crystals +/-20PPM 16MHz
ABRACON
1: $1.16
BC856AT,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.17
RK73H1ETTP4302F
Thick Film Resistors - SMD 1/16watts 43Kohms 1%
KOA Speer
1: $0.08
LQG15HN3N0S02D
Fixed Inductors 0402 3.0nH +/-0.3nH Chip Inductor
Murata Electronics
1: $0.10
CC2400-RTB1
RF Transceiver Lo-Pwr Sgl-Chip 2.4 GHz ISM Band Tr ...
Texas Instruments
1: $9.83
APT1608EC
Standard LEDs - SMD HI EFF RED WTR CLR
Kingbright
1: $0.13

153389782 173250774 111310063 123056116