|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-IP4059CX5LF135
Manufacturer Part #:

IP4059CX5/LF,135

Manufacturer:

Description:
ESD Suppressors USB 2.0/USB-OTG
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Vesd - Voltage ESD Contact: 15 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 3 pF
Termination Style: SMD/SMT
Package / Case: WLCSP-5
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 4500
Working Voltage: 5 V
Part # Aliases: /T3 IP4059CX5/LF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

173250774 153389782 118197562