|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HTMS8101FTKAF115
Manufacturer Part #:

HTMS8101FTK/AF,115

Manufacturer:

Description:
RFID Transponders 125KHz XSPON MOD-ASK
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 128 bit
Operating Frequency: 125 kHz
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: HVSON-2
Packaging: Reel
Brand: NXP Semiconductors
Function: Read/Write
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: HTMS8x01
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.172
$0.16
$0.152
$0.145

To add to a project, please Log In.

131278384 111401718 189957546 119218353 120237030 185901144 104517046 147914401 128310067