|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HTMS1101FTBAF1
Manufacturer Part #:

HTMS1101FTB/AF,115

Manufacturer:

Description:
RFID Transponders RFID HTAG 128BIT MEM
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 128 bit
Operating Frequency: 100 kHz to 150 kHz
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: XSON-3
Packaging: Reel
Brand: NXP Semiconductors
Function: Read/Write
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: HTMS1x01
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 163
MPL3115A2R1 Board Mount Pressure Sensors 9,962
2450AT45A100E Antennas 13,782
BSC010N04LSATMA1 MOSFET 3,789
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,382
NUCLEO-F103RB Development Boards & Kits - ARM 233
FDS3992 MOSFET 45
TLC2272AIDR Operational Amplifiers - Op Amps 4,956
CY8C5888AXI-LP096 ARM Microcontrollers - MCU 320
KR-5R5C474-R Supercapacitors / Ultracapacitors 1,246
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.513
100:
$0.323
$0.242
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.206
$0.191
$0.181
$0.173
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111401718 118245493 119218353 104517046 185901144