|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HT2MOA2S20E3118
Manufacturer Part #:

HT2MOA2S20/E/3,118

Manufacturer:

Description:
RFID Transponders HITAG 1 MOA2 MODULE
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Memory Size: 256 bit
Operating Frequency: 125 kHz
Operating Temperature Range: - 25 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-500-2
Packaging: Reel
Function: Read/Write
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Series: HT2x
Factory Pack Quantity: 17500
Part # Aliases: HT2MO2S2E3M-T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,281
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,269
ATTINY85V-10PU 8-bit Microcontrollers - MCU 1,391
CHARD-GM-395 Display Modules 10
EC12D1564402 Encoders 336
MIKROE-262 RFID Transponder Tools 34
DMB-4769-CB PCBs & Breadboards 61
61303211821 Headers & Wire Housings 168
68001-420HLF Headers & Wire Housings 565
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 17500
Multiples: 17500
Pricing (USD)
Reel of 17500
$0.60

To add to a project, please Log In.

111401718 189957546 119218353 185901144 104517046