Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HSDCJAKIT1W2DBDB
Manufacturer Part #:

HSDC-JAKIT1W2DB

Manufacturer:

Description: Data Conversion IC Development Tools DAC/ADC Lattice Kit
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 375, Mouser Enhanced Catalog
PDF Page 375, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: ADC and DAC
Tool Is For Evaluation Of: ECP3 FPGA, ADC1413D, DAC1408D
Interface Type: SPI, USB
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $725.00

To add to a project, please Log In.


120779165 158036511 110325423 144877402 155484712