|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HEF4538BTD-T
Manufacturer Part #:

HEF4538BT,653

Manufacturer:

Description:
Monostable Multivibrator DUAL PRECISION MONOST MULTIVIB
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Elements per Chip: 2
Logic Family: HEF4000
Logic Type: Monostable Multivibrator
Package / Case: SO-16
Propagation Delay Time: 460 ns, 180 ns, 120 ns
High Level Output Current: - 3.6 mA
Low Level Output Current: 3.6 mA
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Factory Pack Quantity: 2500
Supply Current - Max: 0.08 mA
Part # Aliases: HEF4538BTD-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-HEF4538BTD HEF4538BT,652 Tube In Stock $0.50 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM7805CT Linear Voltage Regulators 16,420
0466.125NR Surface Mount Fuses 17,029
TNPW120610K0BEEA Thin Film Resistors - SMD 11,910
TNPW12061K00BEEA Thin Film Resistors - SMD 13,888
IR2101STRPBF Gate Drivers 4,458
AH180-PG-A Board Mount Hall Effect / Magnetic Sensors 10,578
Z86E0812PSG1866 8-bit Microcontrollers - MCU 1,060
LM324ADR Operational Amplifiers - Op Amps 11,965
TL431BCDBZR Voltage References 5,448
HEF4013BT,653 Flip Flops 7,189
Real Time Availability
Stock:
1,070 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
10:
$0.401
100:
$0.252
$0.189
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.161
$0.149
$0.142
$0.135
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 134645029 147914401Alternative Packaging