Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HEF4520BT652
Manufacturer Part #:

HEF4520BT,652

Manufacturer:

Description: Counter ICs DUAL COUNTER BINARY
Silverlight Page 301, Mouser Enhanced Catalog
PDF Page 301, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Logic Family: HEF
Number of Bits: 4
Operating Supply Voltage: 4.5 V to 15.5 V
Package / Case: SO-16
Packaging: Tube
Mounting Style: SMD/SMT
Factory Pack Quantity: 50
Part # Aliases: HEF4520BTD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,461 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  25: $0.421
  100: $0.36
  250: $0.313
  500: $0.265
  1,000: $0.204
  2,000: $0.181
  5,000: $0.169
  10,000: $0.157

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
C0603C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.35
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
BPS 2-08-00
Linear and Switching Power Supplies 2W 8V SINGLE 8 ...
BIAS Power
1: $18.63
MC9S12DG256CFUE
16-bit Microcontrollers - MCU 16 BIT 25MHz
Freescale Semiconductor
1: $22.85
RJHSE-5387
Ethernet & Telecom Connectors CAT 5 MODULAR JACK H ...
Amphenol Commercial Products
1: $1.58
BAS16D-V-GS08
Diodes - General Purpose, Power, Switching 75 Volt ...
Vishay Semiconductors
1: $0.10
HEF4046BT,653
Phase Locked Loops - PLL PHASE LOCKED LOOP
NXP Semiconductors
1: $0.55
SMM02040C1002FB300
MELF Resistors 1/4watt 10Kohms 1% 50ppm
Vishay/Draloric
1: $0.11
MC14051BDG
Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to ...
ON Semiconductor
1: $0.45
929974-01-04-RK
Headers & Wire Housings 4P 1ROW STRT SOCKET
3M Electronic Solutions Division
1: $0.43
842A-1C-S-12VDC
General Purpose Relays MINIATURE PCB RELAYS SPDT 1 ...
Song Chuan
1: $0.96
RXEF090-2
Resettable Fuses Radial Lead .9A 72V 40A Imax
TE Connectivity / Raychem
1: $0.45
RK73H2ATTED1002F
Thick Film Resistors - SMD 10K OHM 1%
KOA Speer
1: $0.08
RK73G1JTTD1003F
Thick Film Resistors - SMD 100K OHM 1% 50PPM
KOA Speer
1: $0.13
RK73H2ATTDD3300F
Thick Film Resistors - SMD 330 OHM 1%
KOA Speer
1: $0.09
C1608X5R1E474K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.30
RK73H1JTTDD1501F
Thick Film Resistors - SMD 1/10watt 1.5Kohms 1%
KOA Speer
1: $0.08
RK73H1JTTD5601F
Thick Film Resistors - SMD 1/10watt 5.6Kohms 1%
KOA Speer
1: $0.08


This product is also available in:
000000001