|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HEF4518BPN
Manufacturer Part #:

HEF4518BP,652

Manufacturer:

Description:
Counter ICs DUAL BCD COUNTER
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Counter Type: Binary
Logic Family: HEF4518B
Number of Bits: 4
Counting Method: Synchronous
Operating Supply Voltage: 3 V to 15 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-38
Packaging: Tube
Factory Pack Quantity: 1000
Part # Aliases: HEF4518BPN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-4 IC & Component Sockets 61,634
BTA16-600BWRG Triacs 2,057
ULN2803A Darlington Transistors 7,723
PIC18F8720-I/PT 8-bit Microcontrollers - MCU 884
CD4017BE Counter ICs 9,170
NE555P Timers & Support Products 29,920
SN74LVC2G08DCUR Logic Gates 6,756
IRF530PBF MOSFET 3,680
UFG1H100MDM Aluminum Electrolytic Capacitors - Leaded 17,745
CD4040BE Counter ICs 6,855
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 16 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.19
10:
$0.953
100:
$0.738
500:
$0.652
$0.515
$0.456
$0.439
$0.426

To add to a project, please Log In.

000000001