Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HEF4059BTD
Manufacturer Part #:

HEF4059BT,652

Manufacturer:

Description: Counter ICs COUNTR PROG DIV-BY-N
Silverlight Page 301, Mouser Enhanced Catalog
PDF Page 301, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Logic Family: HEF
Operating Supply Voltage: 4.5 V to 15.5 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: SO-24
Packaging: Tube
Mounting Style: SMD/SMT
Factory Pack Quantity: 30
Part # Aliases: HEF4059BTD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
398 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.94
  25: $2.36
  100: $2.15
  250: $1.94
  500: $1.74
  1,000: $1.47
  2,000: $1.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
TPS54620RGYT
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $6.52
OPA354AIDBVT
High Speed Operational Amplifiers 250MHz Rail-to-R ...
Texas Instruments
1: $1.94
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
ATMEGA128-16MU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $17.22
T350J476M016AT
Tantalum Capacitors - Solid Leaded 16volts .2LS
Kemet
1: $3.32
8516-4500PL
Headers & Wire Housings 16P STRAIGHT SOCKET POLARI ...
3M Electronic Solutions Division
1: $3.43
AT32UC3A1512-AUT
32-bit Microcontrollers - MCU 32-bit 512KB Flash
Atmel
1: $16.02
MRF24WB0MB/RM
WiFi / 802.11 Modules WiFi Transceiver w/uFL conne ...
Microchip Technology
1: $29.38
HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 8mcd
Avago Technologies
1: $0.16
TL072CD
Operational Amplifiers - Op Amps JFET Input Low N
Texas Instruments
1: $0.67
MAX700ESA+
Supervisory Circuits Power-Supply Monitor w/Reset
Maxim Integrated
1: $7.41
AQY210S
Solid State Relays - PCB Mount 120MA 350V 6PIN SPS ...
Panasonic Electric Works
1: $4.87
SM6T39CA
TVS Diodes - Transient Voltage Suppressors 600W 39 ...
STMicroelectronics
1: $0.40
BTA16-600BWRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.18
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
CD40107BM96
Logic Gates CMOS Dual 2-Input NAND Buffer/Driver
Texas Instruments
1: $0.45
HSMY-C150
Standard LEDs - SMD Yellow Diffused 586nm 8mcd
Avago Technologies
1: $0.16
CD4060BM
Counter ICs CMOS 14-St Ripple- Carry Binary
Texas Instruments
1: $0.53
ATS240SM-1
Crystals 24MHz Series 30ppm -20C 70C
CTS Electronic Components
1: $0.39


This product is also available in:
000000001