Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HEF4047BPN
Manufacturer Part #:

HEF4047BP,652

Manufacturer:

Description: Monostable Multivibrator MONO/ASTBL MLTVIBRTR
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Elements per Chip: 1
Logic Family: HEF4000
Logic Type: Monostable/Astable Multivibrator
Package / Case: PDIP-14
Propagation Delay Time: 320 ns, 130 ns, 100 ns
High Level Output Current: - 3.6 mA
Low Level Output Current: 3.6 mA
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Maximum Power Dissipation: 750 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Factory Pack Quantity: 1000
Part # Aliases: HEF4047BPN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
410 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 410 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.35
  10: $1.08
  100: $0.839
  500: $0.741
  1,000: $0.585
  2,500: $0.519
  10,000: $0.499
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPT3001DNPT
Ambient Light Sensors Ambient Light Sensor -USON - ...
Texas Instruments
1: $3.19
XP1002000-05R
Ethernet Modules XPort SE Ext. Temp. with Encrypti ...
Lantronix
1: $54.30
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
DS2408S+
Interface - Specialized 1-Wire 8-Ch Addressable Sw ...
Maxim Integrated
1: $7.09
IRF4905PBF
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
International Rectifier
1: $3.14
LMZ14202HTZ/NOPB
Voltage Regulators - Switching Regulators 2A Pwr M ...
Texas Instruments
1: $15.36
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.57
1287
Terminals .250" PCB TERMINAL
Keystone Electronics
1: $0.16
LM339N
Analog Comparators Quad Comparator
Fairchild Semiconductor
1: $0.48
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.47
BK/MDL-1-2/10-R
Cartridge Fuses SMALL DIM. FUSE
Bussmann / Eaton
1: $0.93
HEF4528BP,652
Monostable Multivibrator DUAL MONOSTABLE
NXP Semiconductors
1: $1.53
HEF4069UBP,652
Inverters HEX INVERTER
NXP Semiconductors
1: $0.97
HEF4093BP,652
Logic Gates QD 2IN NAND SCH TRIG
NXP Semiconductors
1: $0.99
HEF4013BP,652
Flip Flops DUAL D FLIP FLOP
NXP Semiconductors
1: $0.97
HEF4001BP,652
Logic Gates QUAD 2-IN NOR GATE
NXP Semiconductors
1: $0.97
HEF4081BP,652
Logic Gates QUAD 2-IN AND GATE
NXP Semiconductors
1: $0.88
HEF4071BP,652
Logic Gates QUAD 2-INPUT OR GATE
NXP Semiconductors
1: $0.97
HEF4050BP,652
Buffers & Line Drivers HEX NON-INVERTING
NXP Semiconductors
1: $1.04


134645029