|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HEF40373BPN
Manufacturer Part #:

HEF40373BP,652

Manufacturer:

Description:
Latches OCT TRANSP LATCH 3STATE
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Latches
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Number of Circuits: 8 Circuit
Logic Type: Latch
Logic Family: HE4000B
Polarity: Non-Inverting
Number of Output Lines: 8 Line
High Level Output Current: - 3.6 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 80 ns
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: PDIP-20
Packaging: Tube
Mounting Style: Through Hole
Number of Channels: 8 Channels
Number of Input Lines: 10 Line
Quiescent Current: 80 uA
Factory Pack Quantity: 720
Part # Aliases: HEF40373BPN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
28A2024-0A2 Ferrite Clamp On Cores 2,000
CD40106BE Inverters 16,390
LM340T-5.0/NOPB Linear Voltage Regulators 6,474
SB160 Schottky Diodes & Rectifiers 19,793
56000001009 Fuse Holder 3,989
SN74LS244N Buffers & Line Drivers 2,904
CD4071BE Logic Gates 13,701
CD4093BE Logic Gates 7,889
CD4001UBE Logic Gates 3,176
Real Time Availability
Not Available
Pricing (USD)

134645029