Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HEF4024BP652
Manufacturer Part #:

HEF4024BP,652

Manufacturer:

Description:
Counter ICs 7-STAGE BIN COUNTER
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Counter Type: Binary
Logic Family: HEF4024
Number of Bits: 7
Operating Supply Voltage: 3 V to 15 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-27
Packaging: Tube
Factory Pack Quantity: 1000
Part # Aliases: HEF4024BPN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,662 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2662 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.19
  10: $0.953
  100: $0.738
  500: $0.652
  1,000: $0.515
  2,500: $0.456
  10,000: $0.439
  25,000: $0.426
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
000000001