Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HEF40106BTT118
Manufacturer Part #:

HEF40106BTT,118

Manufacturer:

Description: Inverters HEX SCHMITT TRIGGER
Mouser Online Catalog Page 323, Mouser Online Catalog
PDF Page 323, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Number of Circuits: 6 Circuit
Logic Family: HEF4000
Logic Type: CMOS
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-402
Packaging: Reel
High Level Output Current: - 3.6 mA
Low Level Output Current: 3.6 mA
Propagation Delay Time: 180 ns, 70 ns, 60 ns
Factory Pack Quantity: 2500
Part # Aliases: HEF40106BTT-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-HEF40106BTT112 HEF40106BTT,112 Tube Non-Stocked $0.18 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
864 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.301
  100: $0.217
  1,000: $0.179
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.152
  10,000: $0.138
  25,000: $0.134
  50,000: $0.131
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.66
142-0701-201
RF Connectors / Coaxial Connectors PCB STRAIGHT JA ...
Johnson / Cinch Connectivity Solutions
1: $2.68
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $3.24
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.19
VNS1NV04DPTR-E
Gate Drivers OMNIFET POWER MOSFET 40V 1.7 A
STMicroelectronics
1: $1.51
RN131G-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Microchip Technology
1: $42.46
IHLP2525EZER2R2M01
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $3.21
TPS71533DCKR
LDO Voltage Regulators 50mA 3.3V HI LDO
Texas Instruments
1: $0.89
DLW31SN222SQ2L
Common Mode Filters / Chokes 1206 2200ohm 50volt D ...
Murata Electronics
1: $1.23
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.23
5.0SMDJ33CA
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $2.19
PSAA20R-120-R
Wall Mount AC Adapters 20W 12V 1.67A INTERCHANGEAB ...
Phihong
1: $17.76
FDN359AN
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.71
MC34063ACD-TR
Voltage Regulators - Switching Regulators 3.0 to 4 ...
STMicroelectronics
1: $0.58
SK810L-TP
Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 8 ...
Micro Commercial Components (MCC)
1: $0.72
LM358P
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.49
1707450
Pluggable Terminal Blocks 5 Pos 3.81mm pitch Throu ...
Phoenix Contact
1: $2.09
LIS3DH
Accelerometers MEMS Ultra Low-Power 3-Axes "Nano"
STMicroelectronics
1: $1.65
HEF40106BP,652
Inverters HEX SCHMITT TRIGGER
NXP Semiconductors
1: $0.99

147914401 134645029 197847692Alternative Packaging