|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-EC103D1,412
Manufacturer Part #:

EC103D1,412

Manufacturer:

Description:
SCRs Thyristor SCR 400V 9A 3-Pin SPT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: SCRs
RoHS: RoHS Compliant Details
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 0.05 mA
On-State RMS Current - It RMS: 0.8 A
Maximum Gate Peak Inverse Voltage: 5 V
Gate Trigger Voltage - Vgt: 0.5 V
Gate Trigger Current - Igt: 3 uA
Holding Current Ih Max: 5 mA
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Brand: NXP Semiconductors
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 9 A
Factory Pack Quantity: 5000
Vf - Forward Voltage: 1.2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-EC103D1116 EC103D1,116 Reel In Stock $0.38 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3MAH-0 XLR Connectors 992
2203 Standoffs & Spacers 6,028
G2R-1A-E-DC48 General Purpose Relays 188
KSA1220AYS Bipolar Transistors - BJT 5,239
KSC2690AYS Bipolar Transistors - BJT 5,675
UVR1E101MED Aluminum Electrolytic Capacitors - Leaded 12,649
MT-1 Soldering Irons 26
2104-440-AL-7 Standoffs & Spacers 621
UVP1E220MED Aluminum Electrolytic Capacitors - Leaded 3,335
271-10K-RC Metal Film Resistors - Through Hole 422,045
Real Time Availability
Stock:
6,905 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 6905 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.43
10:
$0.286
100:
$0.159
$0.116
$0.10
$0.093
$0.086
$0.082
$0.077

To add to a project, please Log In.

147914401 197847692 190359769 156058099Alternative Packaging