Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-CGY1041112
Manufacturer Part #:

CGY1041,112

Manufacturer:

Description: RF Amplifier 1CH 3.6dB 30V 265mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Type: GaAs Push-Pull Amplifier
Operating Frequency: 40 MHz to 1.003 GHz
Power Gain Typ: 21.75 dB
Noise Figure: 4.3 dB
Operating Supply Voltage: 24 V
Supply Current: 265 mA
Test Frequency: 1.003 GHz
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: SOT-115J
Packaging: Tube
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 63
Multiples: 1
Pricing (USD)
  63: $41.07
  100: $38.49
  250: $35.95
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NTE1212MC
DC/DC Converters 12Vin 12Vout 83mA Isolated 1W SMT
Murata Power Solutions
1: $7.95
CGD1046HI,112
RF Amplifier 1CH 4.5dB 24V 450mA
NXP Semiconductors
1: $48.17


146153533 104517046