Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-CGD1042H
Manufacturer Part #:

CGD1042H,112

Manufacturer:

Description: RF Mixer CATV MODULES
PDF Data Sheet
 
Share |
Manufacturer: NXP
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Operating Supply Voltage: 30 V
Mounting Style: SMD/SMT
Package / Case: SOT-115
Packaging: Tube
Noise Figure: 5 dB
Factory Pack Quantity: 25
Supply Current: 450 mA
Part # Aliases: CGD1042H
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 63
Multiples: 1
Pricing (USD)
  63: $42.40
  100: $39.73
  250: $37.11
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
AT91SAM7X512-AU
ARM Microcontrollers - MCU 512kB Flash 128kB SRAM ...
Atmel
1: $14.06
TPS79533DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.43
76641-0001
I/O Connectors 1.27MM VERT RECPT 18P THRUHOLE
Molex
1: $13.40
HDT0001
Detector Switches Micro Mini SMT Detect-HDT Ser
C&K Components
1: $0.89
SN65LVDT100D
LVDS Interface IC 2 Gbps Repeater/ Translator
Texas Instruments
1: $6.72
AH101-G
RF Amplifier 50.-1500MHz 13.5dB Gain
TriQuint Semiconductor
1: $14.93
DF20G-10DP-1V(56)
Headers & Wire Housings 10P DR SMT PIN HDR WITH BO ...
Hirose Connector
1: $1.46
FH23-61S-0.3SHAW(05)
FFC & FPC Connectors 0.3MM 61 POS R/A SMT NO LEADS ...
Hirose Connector
1: $3.75
SN74CB3T3306DCTR
Digital Bus Switch ICs Dual Bus Switch Voltage Tra ...
Texas Instruments
1: $1.25
SN75LBC184P
RS-485 Interface IC Trans Volt Spprssn Diff Transc ...
Texas Instruments
1: $3.60
NFM18CC222R1C3D
EMI/RFI Suppressors & Ferrites 0603 2200pF
Murata Electronics
1: $0.36
ATSAM3U4EA-AU
ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32 ...
Atmel
1: $10.21
SN74CBTLV3126PWR
Digital Bus Switch ICs Low Voltage Quad FET
Texas Instruments
1: $0.96
PVG5H502C03R00
Trimmer Resistors - SMD 5Kohms 5mm 11turn Side Adj ...
Murata Electronics
1: $3.39
AT90USB1287-AU
8-bit Microcontrollers - MCU AVR USB 128K FLASH 16 ...
Atmel
1: $12.92
374424B00035G
Heat Sinks 20.3 T/R .71" PINFIN
Aavid Thermalloy
1: $3.85
75115-0018
I/O Connectors Plug Cable Kit 4-40 18 Circuit
Molex
1: $12.74
RQ-50C
Linear and Switching Power Supplies 50W 5V/5A -5V/ ...
Mean Well
1: $45.71


122722140 171995253 110742376 104517046