|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-CBT3245ABQ,115
Manufacturer Part #:

CBT3245ABQ,115

Manufacturer:

Description:
Digital Bus Switch ICs Bus Switch 1-Element 8-IN 20-Pin
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Number of Bits: 8 bit
On Resistance - Max: 10 Ohms
Propagation Delay - Max: 0.25 ns
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DHVQFN-20 EP
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 3000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.49
10:
$0.397
100:
$0.25
$0.187
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.159
$0.148
$0.14
$0.134
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692