Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BZX84J-B12,115
Manufacturer Part #:

BZX84J-B12,115

Manufacturer:

Description: Zener Diodes Diode Zener Single 12V 2% 550mW 2-Pin
PDF Data Sheet
 
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Zener Voltage: 12 V
Voltage Tolerance: 2 %
Voltage Temperature Coefficient: 8 mV/k
Power Dissipation: 550 mW
Maximum Reverse Leakage Current: 0.1 uA
Maximum Zener Impedance: 10 Ohms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-90
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,498 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  25: $0.234
  100: $0.178
  250: $0.125
  500: $0.10
  1,000: $0.075
  2,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.065
  4,000: $0.058
  10,000: $0.052
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXM-916-ES
RF Modules RF Transmitter 916MHz
Linx Technologies
1: $13.84
RXM-916-ES
RF Modules RF Receiver 916MHz
Linx Technologies
1: $17.12
STTH112U
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.44
BZD27C18P-GS08
Zener Diodes 18 Volt 0.8 Watt 5%
Vishay Semiconductors
1: $0.18
0467004.NR
Fuses 32V 4A VFA Slimline
Littelfuse
1: $0.82
UA78L05ACPK
Linear Regulators - Standard 5.0V 100mA
Texas Instruments
1: $0.61
LICAL-DEC-MS001
Encoders, Decoders, Multiplexers & Demultiplexers ...
Linx Technologies
1: $3.98
0467001.NR
Fuses 32V 1A VFA Slimline
Littelfuse
1: $0.82
598-8210-107F
Standard LEDs - SMD Red Water Clr 80mcd 640nm
Dialight
1: $0.10
DF08S-E3/45
Bridge Rectifiers 1.0 Amp 800 Volt
Vishay Semiconductors
1: $0.52
BSP52
Transistors Darlington NPN Transistor Darlington
Fairchild Semiconductor
1: $0.25
12065C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.27
P6KE30A
TVS Diodes - Transient Voltage Suppressors 25.6Vso ...
Littelfuse
1: $0.59
CRCW12060000Z0EA
Thick Film Resistors - SMD 1/4watt 0ohms
Vishay/Dale
1: $0.09
TOP268KG
AC/DC Switching Converters Int Off-Line Switchr Ec ...
Power Integrations
1: $2.85
08055A561FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.46
CRCW1206330RFKEA
Thick Film Resistors - SMD 1/4watt 330ohms 1%
Vishay/Dale
1: $0.10
CRCW1206220RFKEA
Thick Film Resistors - SMD 1/4watt 220ohms 1%
Vishay/Dale
1: $0.10
CD1206-S01575
Diodes - General Purpose, Power, Switching IO=150m ...
Bourns
1: $0.06
TNPW08051K00BEEN
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.52

000000001