|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BZX84-C68215
Manufacturer Part #:

BZX84-C68,215

Manufacturer:

Description:
Zener Diodes DIODE ZENER 5 PCT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Vz - Zener Voltage: 68 V
Mounting Style: SMD/SMT
Package / Case: TO-236AB
Pd - Power Dissipation: 250 mW
Voltage Tolerance: 5 %
Voltage Temperature Coefficient: 71.7 mV/K
Zz - Zener Impedance: 240 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Height: 1 mm
Ir - Reverse Current: 50 nA
Length: 3 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Width: 1.4 mm
Part # Aliases: BZX84-C68 T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BZX84-C68235 BZX84-C68,235 Reel In Stock $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,727
FDMS86200 MOSFET 7,078
ISO7640FMDW Digital Isolators 2,191
TPS2511DGN Power Switch ICs - Power Distribution 1,895
SI7489DP-T1-GE3 MOSFET 514
C2012X5R1A226M125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,498
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,147
UUX2A470MNL1GS Aluminum Electrolytic Capacitors - SMD 11,642
DR127-220-R Fixed Inductors 1,427
744272471 Common Mode Filters / Chokes 3,323
Real Time Availability
Stock:
13,186 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.15
10:
$0.135
100:
$0.048
$0.032
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.024
$0.021
$0.019
$0.017
$0.014
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging