|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BZX84-C4V7-T/R
Manufacturer Part #:

BZX84-C4V7,215

Manufacturer:

Description:
Zener Diodes 250MW 4.7V 5%
Mouser Online Catalog Page 666, Mouser Online Catalog
PDF Page 666, PDF Catalog Page
BZX84-C4V7,215 Datasheet BZX84-C4V7,215 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Vz - Zener Voltage: 4.7 V
Mounting Style: SMD/SMT
Package / Case: TO-236AB
Pd - Power Dissipation: 250 mW
Voltage Tolerance: 5 %
Voltage Temperature Coefficient: - 1.4 mV/K
Zz - Zener Impedance: 80 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Height: 1 mm
Ir - Reverse Current: 3 uA
Length: 3 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Width: 1.4 mm
Part # Aliases: BZX84-C4V7 T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BZX84-C4V7235 BZX84-C4V7,235 Reel In Stock $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NRVA4004T3G Rectifiers 17,397
BC817-40,215 Bipolar Transistors - BJT 103,745
CRCW060310K0FKEA Thick Film Resistors - SMD 898,572
MBRA340T3G Schottky Diodes & Rectifiers 42,480
RK73H1JTTD1002F Thick Film Resistors - SMD 657,758
CRCW0603100KFKEA Thick Film Resistors - SMD 294,254
CRCW1206100RFKEA Thick Film Resistors - SMD 106,548
06035C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 383,458
RK73B1JTTD103J Thick Film Resistors - SMD 588,741
BAV199,215 Rectifiers 35,309
Real Time Availability
Stock:
47,872 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.15
10:
$0.135
100:
$0.048
$0.032
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.024
$0.021
$0.019
$0.017
$0.014
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401Alternative Packaging