|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BZX84-B15215
Manufacturer Part #:

BZX84-B15,215

Manufacturer:

Description:
Zener Diodes DIODE ZENER 2 PCT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Vz - Zener Voltage: 15 V
Voltage Tolerance: 2 %
Voltage Temperature Coefficient: 11.4 mV/K
Pd - Power Dissipation: 250 mW
Zz - Zener Impedance: 30 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: TO-236AB
Packaging: Reel
Ir - Reverse Current: 50 nA
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Part # Aliases: BZX84-B15 T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BZX84-B15235 BZX84-B15,235 Reel Non-Stocked $0.40 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADN8831ACPZ-REEL7 Laser Drivers 2,931
SN65HVD75DR RS-485 Interface IC 15,964
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 152,077
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,139
ADL5902ACPZ-R7 RF Detector 755
EEV-FK1E102Q Aluminum Electrolytic Capacitors - SMD 17,337
TN2510N8-G MOSFET 42,815
MAX13035EETE+ Translation - Voltage Levels 2,108
BSP452 Power Switch ICs - Power Distribution 9,258
T520D337M006ATE015 Tantalum Capacitors - Polymer SMD 14,581
Real Time Availability
Stock:
9,641 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.40
10:
$0.227
100:
$0.097
$0.072
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.057
$0.05
$0.047
$0.042
$0.039
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401Alternative Packaging