|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BZX79-C68,133
Manufacturer Part #:

BZX79-C68,133

Manufacturer:

Description:
Zener Diodes Diode Zener Single 68V 5% 500mW 2-Pin
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Vz - Zener Voltage: 68 V
Mounting Style: Through Hole
Package / Case: DO-35
Pd - Power Dissipation: 500 mW
Voltage Tolerance: 5 %
Voltage Temperature Coefficient: 71.7 mV/K
Zz - Zener Impedance: 240 Ohms
Maximum Operating Temperature: + 200 C
Configuration: Single
Packaging: Ammo Pack
Brand: NXP Semiconductors
Height: 1.85 mm
Ir - Reverse Current: 50 nA
Length: 4.25 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 10000
Width: 1.85 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BZX79-C68113 BZX79-C68,113 Reel In Stock $0.13 1
771-BZX79-C68,143 BZX79-C68,143 Ammo Pack Non-Stocked $0.13 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3478MM/NOPB Switching Controllers 12,027
3-5353652-6 Board to Board & Mezzanine Connectors 406
SST25VF016B-50-4C-S2AF Flash Memory 9,557
7805SRH-C Non-Isolated DC/DC Converters 1,101
NTF2955T1G MOSFET 26,190
BSS138 MOSFET 114,938
1734344-1 D-Sub High Density Connectors 3,611
0451010.MRL Surface Mount Fuses 2,770
LM2687MM/NOPB Voltage Regulators - Switching Regulators 1,506
Real Time Availability
Stock:
7,333 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.13
10:
$0.115
100:
$0.04
$0.028
$0.02
Ammo Pack of 10000
To purchase full ammo pack, order in multiples of 10000:
$0.018
$0.016
$0.014
$0.012

To add to a project, please Log In.

179697843 197847692 147914401Alternative Packaging