|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BZX79-C16AMO
Manufacturer Part #:

BZX79-C16,133

Manufacturer:

Description:
Zener Diodes DIODE ZENER 5 PCT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Vz - Zener Voltage: 16.2 V
Mounting Style: Through Hole
Package / Case: DO-35
Pd - Power Dissipation: 500 mW
Voltage Tolerance: 5 %
Voltage Temperature Coefficient: 12.4 mV/K
Zz - Zener Impedance: 40 Ohms
Maximum Operating Temperature: + 200 C
Configuration: Single
Packaging: Ammo Pack
Height: 1.85 mm
Ir - Reverse Current: 50 nA
Length: 4.25 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 10000
Width: 1.85 mm
Part # Aliases: AMO BZX79-C16
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BZX79-C16113 BZX79-C16,113 Reel In Stock $0.13 1
771-BZX79-C16,143 BZX79-C16,143 Ammo Pack In Stock $0.13 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,964
ADUM3160BRWZ Digital Isolators 711
MC74LVXC3245DWRG Bus Transceivers 950
B78108S1225J Fixed Inductors 7,951
TPN3021RL TVS Diode Arrays 2,322
BZX79C10 Zener Diodes 11,333
MMSZ4700T1G Zener Diodes 9,406
1N5358BG Zener Diodes 11,145
RC0805FR-074R75L Thick Film Resistors - SMD 16,055
PTS120660V010 Resettable Fuses - PPTC 15,723
Real Time Availability
Stock:
26,670 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.13
10:
$0.115
100:
$0.04
$0.028
$0.02
Ammo Pack of 10000
To purchase full ammo pack, order in multiples of 10000:
$0.018
$0.016
$0.014
$0.012

To add to a project, please Log In.

116245381 147914401 197847692Alternative Packaging