|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BZX585-B8V2T/R
Manufacturer Part #:

BZX585-B8V2,115

Manufacturer:

Description:
Zener Diodes DIODE ZENER 2 PCT TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Vz - Zener Voltage: 8.2 V
Mounting Style: SMD/SMT
Package / Case: SC-79
Pd - Power Dissipation: 300 mW
Voltage Tolerance: 2 %
Voltage Temperature Coefficient: 4.3 mV/K
Zz - Zener Impedance: 10 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Height: 0.65 mm
Ir - Reverse Current: 700 nA
Length: 1.25 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Width: 0.85 mm
Part # Aliases: BZX585-B8V2 T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BZX585-B8V2135 BZX585-B8V2,135 Reel In Stock $0.43 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,700 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.283
100:
$0.121
$0.093
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.071
$0.063
$0.059
$0.052
$0.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging