|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BZX585-B4V7T/R
Manufacturer Part #:

BZX585-B4V7,115

Manufacturer:

Description:
Zener Diodes DIODE ZENER 2 PCT TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Vz - Zener Voltage: 4.7 V
Mounting Style: SMD/SMT
Package / Case: SC-79
Pd - Power Dissipation: 300 mW
Voltage Tolerance: 2 %
Voltage Temperature Coefficient: - 1.2 mV/K
Zz - Zener Impedance: 80 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Height: 0.65 mm
Ir - Reverse Current: 3 uA
Length: 1.25 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Width: 0.85 mm
Part # Aliases: BZX585-B4V7 T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BZX585-B4V7135 BZX585-B4V7,135 Reel In Stock $0.43 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN6501DBVR Voltage Regulators - Switching Regulators 8,372
BTS3205N Power Switch ICs - Power Distribution 1,278
NC7SZ58P6X Logic Gates 4,151
RB531S-30TE61 Schottky Diodes & Rectifiers 2,332
GRM155R61A154KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,161
VSMB14940 Infrared Emitters 1,389
AVR-M1005C080MTABB Varistors 16,119
VEMD10940FX01 Photodiodes 3,440
DF12B-20DS-0.5V(86) Board to Board & Mezzanine Connectors 1,161
Real Time Availability
Stock:
7,702 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.283
100:
$0.121
$0.093
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.071
$0.063
$0.059
$0.052
$0.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging