|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BZX384-B18-T/R
Manufacturer Part #:

BZX384-B18,115

Manufacturer:

Description:
Zener Diodes 300MW 18V
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Vz - Zener Voltage: 18 V
Mounting Style: SMD/SMT
Package / Case: SC-76
Pd - Power Dissipation: 300 mW
Voltage Tolerance: 2 %
Voltage Temperature Coefficient: 14.4 mV/K
Zz - Zener Impedance: 45 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Height: 1.05 mm
Ir - Reverse Current: 50 nA
Length: 1.8 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.1 V at 100 mA
Width: 1.35 mm
Part # Aliases: BZX384-B18 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCC2230-D08-05 Gyroscopes 119
LMH5401IRMST RF Amplifier 541
FT232RL-REEL USB Interface IC 130,263
FT230XS-R USB Interface IC 108,299
AD7689BCPZ Analog to Digital Converters - ADC 772
BZX384-B15,115 Zener Diodes 3,818
MMSZ5243BT1G Zener Diodes 23,915
BZX384-B13,115 Zener Diodes 6,652
BZX384-B7V5,115 Zener Diodes 3,551
BZX384-B16,115 Zener Diodes 3,623
Real Time Availability
Stock:
3,351 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.32
10:
$0.209
100:
$0.087
$0.059
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.045
$0.038
$0.036
$0.034
$0.029
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401