|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BZV55-B3V0115
Manufacturer Part #:

BZV55-B3V0,115

Manufacturer:

Description:
Zener Diodes DIODE ZENER 2 PCT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Vz - Zener Voltage: 3 V
Mounting Style: SMD/SMT
Package / Case: SOD-80
Pd - Power Dissipation: 500 mW
Voltage Tolerance: 2 %
Voltage Temperature Coefficient: - 2.1 mV/K
Zz - Zener Impedance: 95 Ohms
Maximum Operating Temperature: + 200 C
Configuration: Single
Packaging: Reel
Height: 1.6 mm
Ir - Reverse Current: 10 uA
Length: 3.7 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 2500
Width: 1.6 mm
Part # Aliases: BZV55-B3V0 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ES3D Rectifiers 18,857
BZV55-B4V7,115 Zener Diodes 1,859
BZV55-B6V2,115 Zener Diodes 4,144
BZV55-B2V7,115 Zener Diodes 4,816
BZV55-B16,115 Zener Diodes 4,463
BZV55-B2V4,115 Zener Diodes 4,839
BZV55-B13,115 Zener Diodes 6,702
BZV55-B3V6,115 Zener Diodes 1,757
BZV55-B3V9,115 Zener Diodes 3,836
BZV55-B3V3,115 Zener Diodes 1,168
Real Time Availability
Stock:
4,735 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.233
100:
$0.10
$0.077
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.058
$0.052
$0.048
$0.043
$0.041
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116245381 147914401 197847692