|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BZB784-C3V6115
Manufacturer Part #:

BZB784-C3V6,115

Manufacturer:

Description:
Zener Diodes DIODE ZENER 5 PCT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Vz - Zener Voltage: 3.6 V
Mounting Style: SMD/SMT
Package / Case: SC-70
Pd - Power Dissipation: 350 mW
Voltage Tolerance: 5 %
Voltage Temperature Coefficient: - 1.9 mV/K
Zz - Zener Impedance: 90 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Dual Common Anode
Packaging: Reel
Height: 1 mm
Ir - Reverse Current: 5 uA
Length: 2.2 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Width: 1.35 mm
Part # Aliases: BZB784-C3V6 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 8,004
142-0701-801 RF Connectors / Coaxial Connectors 17,447
PIC18F2620-I/SP 8-bit Microcontrollers - MCU 3,874
ADG772BCPZ-REEL7 Multiplexer Switch ICs 4,200
TPS61040DBVR LED Lighting Drivers 8,681
G6K-2P-DC12 Low Signal Relays - PCB 7,289
MAX485ESA+ RS-422/RS-485 Interface IC 2,579
LXML-PR02-A900 High Power LEDs - Single Color 2,310
HIH6130-021-001 Board Mount Humidity Sensors 328
AD6652BBCZ RF Receiver 173
Real Time Availability
Stock:
2,687 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.42
10:
$0.278
100:
$0.119
$0.091
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.069
$0.062
$0.058
$0.051
$0.049
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401