|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BYV34-600,127
Manufacturer Part #:

BYV34-600,127

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching Diode Ult Fast Recov Rectifier 600V 20A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 600 V
Forward Continuous Current: 20 A
Max Surge Current: 132 A
Configuration: Dual Common Cathode
Recovery Time: 60 ns
Forward Voltage Drop: 1.48 V
Maximum Reverse Leakage Current: 50 uA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Brand: NXP Semiconductors
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STPS2150A Schottky Diodes & Rectifiers 113,449
ES1D Rectifiers 55,253
FCH072N60F MOSFET 722
1N4148W-7-F Diodes - General Purpose, Power, Switching 265,970
US1M-E3/61T Rectifiers 61,413
ECQ-E4473KF Film Capacitors 26,309
IKW40N65H5FKSA1 IGBT Transistors 775
MURS360T3G Rectifiers 13,660
MMBTA42LT3G Bipolar Transistors - BJT 33,945
MMBZ5258BLT1G Zener Diodes 27,807
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.33
  100: $1.03
  500: $0.912
  1,000: $0.72
  2,500: $0.638
  10,000: $0.614
  25,000: Quote
 

To add to a project, please Log In.

166314194 157841168 136179014 171338494 110834476 147914401 110205640