Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BYC8-600127
Manufacturer Part #:

BYC8-600,127

Manufacturer:

Description: Diodes - General Purpose, Power, Switching RAIL PWRDIODE
PDF Data Sheet
 
Share |
Manufacturer: NXP
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 600 V
Forward Continuous Current: 8 A
Max Surge Current: 60 A
Configuration: Single
Recovery Time: 52 ns
Forward Voltage Drop: 2.9 V
Maximum Reverse Leakage Current: 150 uA
Operating Temperature Range: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-59
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Part # Aliases: BYC8-600
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,126 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.81
  25: $0.731
  100: $0.64
  250: $0.561
  500: $0.496
  1,000: $0.366
  3,000: $0.347
  6,000: $0.334

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
MC33926PNB
Motor / Motion / Ignition Controllers & Drivers TH ...
Freescale Semiconductor
1: $3.70
INA226AIDGST
Current & Power Monitors & Regulators Hi-Side Msmt ...
Texas Instruments
1: $3.37
ATMEGA128L-8AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.17
TPS60400DBVR
Charge Pumps 60mA Charge Pump
Texas Instruments
1: $1.10
G6D-1A-ASI-DC12
General Purpose Relays SPST-NO 12VDC 5A Sealed
Omron Electronics
1: $4.40
LM6211MF/NOPB
Operational Amplifiers - Op Amps Low Noise RRO Op ...
Texas Instruments
1: $2.51
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
BT152-600R,127
SCRs 20A 650V
NXP Semiconductors
1: $1.08
FDPF18N50
MOSFET 500V N-CH MOSFET
Fairchild Semiconductor
1: $2.44
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
DS9093AB+
iButton Accessories iButton Key Ring Mount Blue
Maxim Integrated
1: $0.82
MKS2C031001A00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.24
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
SN74LV166AD
Counter Shift Registers 8-Bit Parallel-Load Shift ...
Texas Instruments
1: $1.38
RN60D1000FB14
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.11
DS2714E+
Battery Management Quad Loose Cell NiMH Chargers
Maxim Integrated
1: $5.61

171338494 110834476 157841168 136179014 166314194