|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BYC20X-600,127
Manufacturer Part #:

BYC20X-600,127

Manufacturer:

Description:
Rectifiers Diode Ult Fast Recov Rectifier 600V 20A
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-2 FP
If - Forward Current: 20 A
Configuration: Single
Vf - Forward Voltage: 2.9 V
Max Surge Current: 274 A
Recovery Time: 55 ns
Packaging: Tube
Brand: NXP Semiconductors
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP1416T-E/OT Gate Drivers 2,833
MCP6002T-I/SN Operational Amplifiers - Op Amps 19,595
TLC272CDR Precision Amplifiers 3,290
TOP258YN AC/DC Converters 875
LMR62014XMF/NOPB Voltage Regulators - Switching Regulators 15,644
TLC072CDR Operational Amplifiers - Op Amps 2,934
EEU-FR1E222S Aluminum Electrolytic Capacitors - Leaded 288
MOD-MPU6050 Multiple Function Sensor Development Tools 23
MF02-N-221-A01 Force Sensors & Load Cells 149
R46KI347000P2M Film Capacitors 861
Real Time Availability
Stock:
2,512 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2512 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.76
10:
$1.42
100:
$1.14
500:
$0.998
$0.826
$0.767
$0.739
$0.683

To add to a project, please Log In.

157841168 136179014 171338494 110834476 166314194 139229830 147914401 108607096 197847692