|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BUK7606-75B118
Manufacturer Part #:

BUK7606-75B,118

Manufacturer:

Description:
MOSFET HIGH PERF TRENCHMOS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOT-404-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 75 V
Id - Continuous Drain Current: 159 A
Rds On - Drain-Source Resistance: 5.6 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 48 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 300 W
Rise Time: 56 ns
Factory Pack Quantity: 800
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 128 ns
Typical Turn-On Delay Time: 36 ns
Part # Aliases: /T3 BUK7606-75B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4800
Multiples: 800
Pricing (USD)
Reel of 800
To purchase full reel, order in multiples of 800:
$0.888
$0.82

To add to a project, please Log In.

119921390 147914401 123994918