|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BUK622675C118
Manufacturer Part #:

BUK6226-75C,118

Manufacturer:

Description:
MOSFET N-CHAN 75V 33A
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 75 V
Id - Continuous Drain Current: 33 A
Rds On - Drain-Source Resistance: 26 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Reel
Brand: NXP Semiconductors
Configuration: Single
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 80 W
Factory Pack Quantity: 2500
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XP1001000-05R Ethernet Modules 838
TJA1043T,118 CAN Interface IC 23,833
PIC18F8722-I/PT 8-bit Microcontrollers - MCU 1,221
1N5819HW-7-F Schottky Diodes & Rectifiers 129,541
C4532X7R2A225M230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,534
ADP3335ARMZ-3.3-RL Linear Voltage Regulators 2,803
LM4040D30IDBZR Voltage References 4,594
TPS5450DDA Voltage Regulators - Switching Regulators 724
SM8S33AHE3/2D TVS Diodes - Transient Voltage Suppressors 359
LNJ347W83RA Standard LEDs - SMD 45,483
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 25 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.83
10:
$0.696
100:
$0.449
$0.359
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.303
$0.292
$0.291
$0.274
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100802961 102097032 194760890 159337939 119921390 168860229 127488445 106937747 178103181 132688186 125260204 170707159 132190936 181726193 197847692 123994918 124993488 147914401