Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BTA212-600F127
Manufacturer Part #:

BTA212-600F,127

Manufacturer:

Description: Triacs RAIL TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Triacs
RoHS: RoHS Compliant Details
Non Repetitive On-State Current: 105 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.5 mA
On-State Voltage: 1.6 V
Holding Current (Ih Max): 30 mA
Gate Trigger Voltage (Vgt): 1.5 V
Gate Trigger Current (Igt): 25 mA
Mounting Style: Through Hole
Package / Case: TO-220AB-3
Packaging: Tube
Factory Pack Quantity: 50
Part # Aliases: BTA212-600F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
186 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.77
  25: $0.70
  100: $0.613
  250: $0.538
  500: $0.475
  1,000: $0.375
  3,000: $0.35
  6,000: $0.332
  12,000: $0.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74CB3T16211DLR
Digital Bus Switch ICs 24-Bit FET 2.5/3.3-V Lo-Vlt ...
Texas Instruments
1: $2.94
2N7000TA
MOSFET 60V N-Channel Sm Sig
Fairchild Semiconductor
1: $0.28
QT60248-ASG-SL683
Interface - Specialized Integrated Circuit
Atmel
1: $6.55


This product is also available in:
000000001