|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BTA208X-1000B
Manufacturer Part #:

BTA208X-1000B,127

Manufacturer:

Description:
Triacs 1000V 8A
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Non Repetitive On-State Current: 71 A
Rated Repetitive Off-State Voltage VDRM: 1000 V
Off-State Leakage Current @ VDRM IDRM: 0.1 mA
On-State Voltage: 1.65 V
Holding Current Ih Max: 60 mA
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Minimum Operating Temperature: -
Packaging: Tube
Factory Pack Quantity: 1000
Part # Aliases: BTA208X-1000B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61041DBVR LED Lighting Drivers 5,958
SI8422AB-D-IS Digital Isolators 13,444
LG R971-KN-1 Standard LEDs - SMD 177,253
ERJ-6ENF1001V Thick Film Resistors - SMD 269,911
LH R974-LP-1 Standard LEDs - SMD 62,534
CS5480-INZ Current & Power Monitors & Regulators 950
10033526-N3212LF USB Connectors 1,771
445I23D12M00000 Crystals 5,428
ABS13-32.768KHZ-T Crystals 3,438
VSK-S2-5U AC/DC Power Modules 9
Real Time Availability
Stock:
2,088 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2088 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.90
10:
$0.728
100:
$0.559
500:
$0.494
$0.39
$0.346
$0.332
$0.311

To add to a project, please Log In.

147914401 156058099 171090662 174551776 197847692