|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BTA208-600F127
Manufacturer Part #:

BTA208-600F,127

Manufacturer:

Description:
Triacs RAIL TRIAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Non Repetitive On-State Current: 72 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.5 mA
On-State Voltage: 1.65 V
Holding Current Ih Max: 30 mA
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 25 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: -
Packaging: Tube
Factory Pack Quantity: 1000
Part # Aliases: BTA208-600F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,992 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3992 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.94
10:
$0.728
100:
$0.47
$0.376
$0.317
$0.306
$0.305
$0.287

To add to a project, please Log In.

156058099 171090662 197847692 147914401 174551776