Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BTA204S-600C118
Manufacturer Part #:

BTA204S-600C,118

Manufacturer:

Description: Triacs TAPE13 TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current (It RMS): 4 A
Non Repetitive On-State Current: 27 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.1 mA
On-State Voltage: 1.4 V
Holding Current (Ih Max): 20 mA
Gate Trigger Voltage (Vgt): 0.7 V
Gate Trigger Current (Igt): 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: /T3 BTA204S-600C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,759 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  25: $0.67
  100: $0.585
  250: $0.51
  500: $0.434
  1,000: $0.306
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.306
  3,000: $0.285
  6,000: $0.274
  12,000: $0.268
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DT028ATFT
TFT Displays & Accessories 2.8in TFT
Displaytech
1: $23.57
87831-2020
Headers & Wire Housings HDR SHROUDED 20P vertical ...
Molex
1: $1.86
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
APT2012CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.11
HCPL-817-50AE
Transistor Output Optocouplers 5000 Vrms 50mA
Avago Technologies
1: $0.36
HMHAA280
Transistor Output Optocouplers aCinput Optocoupler ...
Fairchild Semiconductor
1: $0.66
SST25VF016B-50-4C-S2AF-DD062
Flash 16M Serial Flash 50MHz
Microchip Technology
1: $1.42
ERA-3AEB102V
Thin Film Resistors - SMD 0603 1/10W 1Kohms
Panasonic Electronic Components
1: $0.51
67840-8001
Memory Card Connectors 2.50MM SD I/O 09P P/P
Molex
1: $3.87
C0805C475K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.21
CAT4139TD-GT3
LED Lighting Drivers High Current Boost White
ON Semiconductor
1: $1.14
ABLS2-12.000MHZ-D4Y-T
Crystals 12.0MHz 30ppm 18pF -40C+85C
ABRACON
1: $0.63
BTA316X-600E/DG,12
Triacs 600 V 16 A TO220F
NXP Semiconductors
1: $1.05
ERJ-T06J681V
Thick Film Resistors - SMD 0805 680ohms 5% Tol
Panasonic Electronic Components
1: $0.33
DZ2W03000L
Zener Diodes 1.6mm x 3.5mm Flat lead
Panasonic Electronic Components
1: $0.32
CDRH6D28NP-220NC
Fixed Inductors 22uH 1.2A
Sumida
1: $1.14
CMSH1-40M
Schottky Diodes & Rectifiers Schottky 1.0A 40V
Central Semiconductor
1: $0.39
PC3SD12NXZAF
Triac & SCR Output Optocouplers SMT PC3SD12NTZAF
Sharp Microelectronics
1: $0.93
4-640440-3
Headers & Wire Housings REC 13P C/E 22AWG W/O TABS
TE Connectivity / AMP
1: $1.85
101-0364-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.24


This product is also available in:
179398263